Texas Instruments DS160PR410EVM-RSC Evaluation Module

Texas Instruments DS160PR410EVM-RSC Evaluation Module provides a complete high bandwidth platform for evaluating the signal conditioning features of the DS160PR410. The DS160PR410 is a quad-channel PCI-express gen-4 linear Redriver. The Texas Instruments DS160PR410EVM-RSC Evaluation Module features eight DS160PR410 linear redrivers that can extend the transmission distance of a PCIe Gen-4 x16 bus. The device can be directly plugged into a PCIe slot on a Server / PC motherboard using one end of the board and paired up with a PCIe Riser Card using the straddle mount connector attached to the other end.

Features

  • PCIe x16 Riser Card option with eight 4-channel unidirectional linear redrivers operating at rates up to 25Gbps
  • Linear equalization for seamless support of link training and PCIe channel extension
  • Programmable device configuration through GPIO or I2C / SMBus
  • CTLE boosts up to 18dB at 8GHz 
  • Onboard 12V to 3.3V, 2A step-down DC-DC converter
  • Industrial temperature range of –40ºC to 85ºC
  • Flow-through layout in 4mm×6mm, 40-pin, leadless WQFN 0.4mm pitch package

Applications

  • PCI Express Gen-1, 2, 3, and 4
  • High-speed interfaces up to 25Gbps
  • Enterprise server motherboard, workstation
  • Enterprise storage
  • Enterprise add-in card, end-point

Layout

Location Circuit - Texas Instruments DS160PR410EVM-RSC Evaluation Module
Yayınlandı: 2019-12-24 | Güncellenmiş: 2024-06-25