Texas Instruments DS160PR822 8-Channel Linear Redrivers
Texas Instruments DS160PR822 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160PR822 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provide high immunity to any supply noise on the board. The Texas Instruments DS160PR822 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.Features
- Eight-channel linear equalizer supporting PCIe 4.0 up to 16Gbps
- Protocol agnostic linear redriver supports many high-speed interfaces, including UPI, DisplayPort, SAS, SATA, XFI
- Provides four 2x2 Crosspoint mux function
- Provides equalization to handle up to 42dB of PCIe 4.0 channels
- CTLE boosts up to 18dB at 8GHz
- Ultra-low latency of 90ps
- Low additive random jitter of 70fs with PRBS data
- Single 3.3V supply
- Low active power of 107mW/channel
- No heat sink required
- Pin-strap, SMBus / I2C, or EEPROM programming
- Automatic receiver detection for PCIe use cases
- Seamless support for PCIe link training
- Support for x2, x4, x8, x16 PCIe bus width with one or multiple DS160PR822
- Industrial temperature range of –40°C to 85°C
- 5.5mm × 10mm, 64-pin WQFN package
Applications
- Rack server
- Microserver & tower server
- High-performance computing
- Hardware accelerator
- Network-attached storage
- Storage area network (SAN) & host bus adapter (HBA) card
- Network interface card (NIC)
- Desktop PC/motherboard
Functional Block Diagram
Yayınlandı: 2021-02-08
| Güncellenmiş: 2022-03-11