Texas Instruments DS250DF230EVM Evaluation Module
Texas Instruments DS250DF230EVM Evaluation Module is configured to evaluate the operation of the DS250DF230 25Gbps Retimer. Power and high-speed traffic are supplied to the DS250DF230EVM Evaluation Module via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cables are not included. The onboard USB2ANY connection and Texas Instruments DS250DF230EVM software allow users to evaluate device features such as signal detection, equalization settings, Tx output settings, EEPROM file generation, and other register features.Features
- Programmable via onboard USB2ANY and evaluation module software
- Supports data rates up to 25.8Gbps
- The evaluation module supports a single supply (2.5V or 3.3V)
Kit Contents
- DS250DF230EVM evaluation module
- AK672M/2-2
- Not included: Huber+Suhner 1x8 MXP cable
Yayınlandı: 2019-09-10
| Güncellenmiş: 2023-11-03