Texas Instruments DS320PR410-RSC-EVM Redriver Evaluation Module

Texas Instruments DS320PR410-RSC-EVM Redriver Evaluation Module (EVM) provides a complete high-bandwidth platform for evaluating the signal conditioning features of the DS320PR410 four-channel PCI-Express 5.0 linear redriver. The Texas Instruments DS320PR410-RSC-EVM evaluation board can be used for standard compliance testing, performance evaluation, and initial system prototyping.

Features

  • PCIe x16 Riser Card option with eight 4-channel unidirectional linear redrivers operating at rates up to 32Gbps
  • Linear equalization for seamless support of link training and PCIe channel extension
  • CTLE boosts up to 22dB at 16GHz
  • Programmable device configuration through EEPROM, GPIO, I2C, or SMBus
  • Onboard 12V to 3.3V, 2A step-down DC-DC converter
  • -40°C to 85°C industrial temperature range
  • Flow-through layout in 4mm×6mm, 40-pin, leadless WQFN 0.4mm pitch package

Applications

  • PCI Express Gen-1, 2, 3, 4, and 5
  • High-speed interfaces up to 32Gbps
  • Enterprise server motherboard, workstation
  • Enterprise storage
  • Enterprise add-in card, end-point

Board Layout

Mechanical Drawing - Texas Instruments DS320PR410-RSC-EVM Redriver Evaluation Module
Yayınlandı: 2024-02-21 | Güncellenmiş: 2024-02-28