Texas Instruments DS320PR810-RSC-EVM Redriver Evaluation Module
Texas Instruments DS320PR810-RSC-EVM Evaluation Module (EVM) features four DS320PR810 linear redrivers that can extend the transmission distance of a PCIe Gen-5 x16 bus. The evaluation module can be directly plugged into a PCIe slot on a server or PC motherboard using one end of the board. The Texas Instruments DS320PR810-RSC-EVM can also be paired with a PCIe add-in card using the straddle mount connector attached to the other end of the board.Features
- PCIe x16 Riser Card option with four 8-channel unidirectional linear redrivers operating at rates up to 32Gbps
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 24dB at 16GHz
- Programmable device configuration through GPIO or I2C, SMBus
- Onboard 12V to 3.3V, 2A step-down DC/DC converter
- –40°C to 85°C industrial temperature range
- Flow-through layout in 5.5mm × 10mm, 64-pin, lead-less WQFN 0.4mm pitch package
Applications
- PCI Express Gen-1, 2, 3, 4, and 5
- High-speed interfaces up to 32Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Yayınlandı: 2022-04-26
| Güncellenmiş: 2023-01-23