Texas Instruments DS90UB953-Q1 FPD-Link II Serializer

Texas Instruments DS90UB953-Q1 FPD-Link II Serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps. These devices also support 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The chip delivers a 4.16Gbps forward channel and an ultra-low latency, 50Mbps bi-directional control channel and supports power over a single coax (PoC) or STP cable. The Texas Instruments DS90UB953-Q1 features advanced data protection and diagnostic features to support ADAS and autonomous driving. Together with a companion deserializer, the DS90UB953-Q1 delivers precise multi-camera sensor clock and sensor synchronization.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature Grade 2 (–40°C to +105°C ambient operating temperature)
    • Device HBM ESD Classification Level 3A
    • Device CDM ESD Classification Level C6
  • ISO 10605 and IEC 61000-4-2 ESD compliant
  • Power-over-Coax (PoC) compatible transceiver
  • 4.16Gbps supports high-speed sensors including full HD 1080p 2MP 60fps and 4MP 30fps imagers
  • D-PHY v1.1 and CSI-2 v1.2 compliant system interface
    • Up to 4 data lanes at 832Mbps per each lane
    • Supports up to four virtual channels
  • Advanced data protection and diagnostics, including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarm, and line fault detection
  • Precision multi-camera clocking and synchronization
  • A flexible programmable output clock generator
  • Supports single-ended coaxial or Shielded-Twisted-Pair (STP) cable
  • Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control From ECU
  • Single 1.8V power supply
  • Low (0.25W typical) power consumption
  • Compatible with DS90UB954-Q1 and DS90UB960-Q1 deserializers
  • –40°C to 105°C wide temperature range 
  • Small 5mm×5mm VQFN package and solution size for compact camera module designs

Applications

  • Automotive Driver Assistance Systems (ADAS)
  • Surround View Systems (SVS)
  • Camera Monitor Systems (CMS)
  • Forward Vision Cameras (FC)
  • Driver Monitoring Systems (DMS)
  • Rear-View Cameras (RVC)
  • Automotive satellite RADAR and LIDAR modules
  • Time-of-Flight (ToF) sensors
  • Security and surveillance cameras
  • Industrial and medical imaging

Functional Block Diagram

Block Diagram - Texas Instruments DS90UB953-Q1 FPD-Link II Serializer

Videos

Yayınlandı: 2018-04-13 | Güncellenmiş: 2025-03-06