Texas Instruments DS90UH983-Q1 4K Bridge Serializer

Texas Instruments DS90UH983-Q1 DisplayPort/eDP to FPD-Link IV Bridge Serializer, in conjunction with an FPD-Link IV deserializer, the chipset provides a high-speed serialized interface over low-cost 50Ω coax or STP cables. The DS90UH983-Q1 is a VESA DP Standard v1.4 compatible device that supports advanced features such as MST, HBR3, and SuperFrame formats. The device can support video up to 4K resolution with 30-bit color. 8b10b encoded DP data is serialized onto an FPD-Link IV interface output. The FPD-Link IV interface supports audio and video data transmission and full duplex control, including GPIO and I2C data over a single or dual channel. Consolidating video data and control over FPD-Link IV lanes reduces the interconnect weight and size and simplifies system design. EMI is minimized by using low voltage differential signaling, data scrambling, SSCG, and randomization. In backward compatible mode, the Texas Instruments DS90UH983-Q1 supports up to 720p and 1080p resolutions with 24-bit color depth over a single/dual link and HDCP v1.4 support when paired with an HDCP-capable deserializer.

Features

  • DisplayPort receiver
    • DP/eDP v1.4 compatible
    • Supports data lane swap and polarity inversion
    • HBR3/HBR2/HBR/RBR link bit rates
    • Main link of 1, 2, or 4 lanes
    • Each lane up to 8.1Gbps
    • AUX CH 1Mbps
    • Hot plug detect (HPD)
    • Multi-display (MST) and SST support
    • Supports symmetric and asymmetric MST
    • Daisy chaining and splitting
    • SuperFrame unpacking capability
    • Suitable for 4K at 60Hz video resolution
  • FPD-Link IV interface
    • Supports 13.5/12.528/10.8/6.75/3.375Gbps per channel; Up to 27Gbps over dual channels
    • Coax/STP interconnect support
    • Port splitting to enable Y-cable interfaces
    • MST and SuperFrame-based data splitting to different FPD channels
  • Ultra-low latency control channel
    • Three fast-mode plus I2C up to 1MHz (up to 3.4MHz for local bus access)
    • High-speed GPIOs
  • Backward compatibility
    • IVI 94x and 92x product families
  • Security and diagnostics
    • Integrated HDCP v1.4 with on-chip keys for FPD-Link III
    • Link diagnostics
    • Voltage and temperature monitoring
    • Line fault detection
    • BIST and pattern generation
    • CRC and error diagnostics
    • ECC error correction for control bits
    • Replica mode for redundancy
  • Advanced link robustness and EMC control
    • Spread Spectrum Clocking (SSC) input support
    • Spread Spectrum Clocking Generation (SSCG)
    • Data scrambling
  • Low power operation
    • 1.8V and 1.15V dual power supply
  • AEC-Q100 qualified for automotive applications
    • AEC-Q grade-level 2, -40°C to 105°C
    • 64-pin QFN wettable flanks 9mm × 9mm
    • ISO 10605 and IEC 61000-4-2 ESD compliant

Applications

  • Automotive displays
    • Central Information Displays (CID)
    • Rear Seat Entertainment (RSE)
    • Digital instrument clusters
    • Head units and HMI modules
    • Head-Up Display (HUD)
    • Rearview and side mirror displays

Simplified Applications Diagram

Application Circuit Diagram - Texas Instruments DS90UH983-Q1 4K Bridge Serializer
Yayınlandı: 2024-05-31 | Güncellenmiş: 2025-05-15