Texas Instruments HDC1010 Digital Humidity Sensor

Texas Instruments HDC1010 Digital Humidity Sensor has an integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range and is a low-cost, low-power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP package simplifies board design with the use of this ultra-compact package. The sensing element of the Texas Instruments HDC1010 is placed on the bottom part of the device, which makes the device more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated, and the calibration data is stored in the on-chip non-volatile memory.

Features

  • Relative humidity accuracy ±2% (typical)
  • Temperature accuracy ±0.2°C (typical)
  • Excellent stability at high humidity
  • 14-bit measurement resolution
  • 100nA sleep mode current
  • I2C interface
  • Average supply current
    • 710nA @ 1sps, 11-bit RH measurement
    • 1.3µA @ 1sps, 11-bit RH, and temperature measurement
  • Supply voltage 2.7V to 5.5V
  • Tiny 2mm × 1.6mm device footprint

Applications

  • HVAC
  • IoT smart thermostats and room monitors
  • Refrigerators
  • Printers
  • White goods
  • Medical devices
  • Wireless sensor

Typical Application

Application Circuit Diagram - Texas Instruments HDC1010 Digital Humidity Sensor
Yayınlandı: 2016-09-23 | Güncellenmiş: 2023-10-27