Texas Instruments INA226 Bi-Directional Current/Power Monitor

Texas Instruments INA226 Bi-Directional Current/Power Monitor IC is a current shunt and power monitor with an I²C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The Texas Instruments INA226 Current/Power Monitor IC senses current on buses that can vary from 0V to +36V. The device obtains its power from a single +2.7V to +5.5V supply, drawing a typical of 330µA of supply current. The INA226 is specified over the operating temperature range of -40°C to +125°C. The I²C interface features 16 programmable addresses. This device is ideal for use in servers, telecom equipment, computers, battery chargers, and more.

Features

  • Senses Bus Voltages from 0V to +36V
  • High- or Low-Side Sensing
  • High Accuracy:
    • 0.1% Gain Error (Max)
    • 10µV Offset (Max)
  • Reporters Current, Voltage, and Power
  • Configurable Averaging Options
  • 16 Programmable Addresses
  • Operates from 2.7 to 5.5V Power Supply
  • MSOP-10 Package

Applications

  • Servers
  • Telecom Equipment
  • Computers
  • Power Management
  • Battery Chargers
  • Power Supplies
  • Test Equipment

Block Diagram

Block Diagram - Texas Instruments INA226 Bi-Directional Current/Power Monitor
Yayınlandı: 2012-01-27 | Güncellenmiş: 2022-11-03