Texas Instruments INA700EVM & INA701EVM Evaluation Modules
Texas Instruments INA700EVM and INA701EVM Digital Power Monitor Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA700 and INA701. The INA700 and INA701 are high-precision digital power monitors with EZShunt™ Technology across their specified input current, common-mode voltage, and temperature ranges. Instrumentation requirements for performance evaluation are minimal, and the device is equipped with an internal shunt, significantly reducing the time to prototype. A capable input source is necessary to drive the required input currents and common-mode voltages. The Texas Instruments INA700EVM power supply and digital input-output operations are handled via the GUI by the TI-SCB (sold separately). The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA700 device quickly.Features
- GUI support to read and write device registers and view and save results data
- EZShunt technology provides excellent size for measurement up to 10A
- USB-powered
- The evaluation module is detachable from the sensor control board for custom use cases
- Conveniently powered from a common micro-USB connector through the SCB (TI-SCB sold separately)
Yayınlandı: 2023-10-06
| Güncellenmiş: 2025-10-14