Texas Instruments INA791B Bidirectional Current Sense Amplifier

Texas Instruments INA791B Bidirectional Current Sense Amplifier features an integrated shunt resistor of 400µΩ and is designed to monitor bidirectional current over a common-mode range of -4V to 110V, independent of the supply voltage. An adjustable gain option helps to optimize the system's dynamic range. The INA791B voltage output amplifier provides a wide common-mode voltage range and high measurement accuracy. Texas Instruments INA791B Bidirectional Current Sense Amplifier operates from a single 2.7V to 5.5V power supply, drawing a supply current of 3.75mA maximum. The series is available in a 15-pin VQFN package and offers an extended operating temperature range of -40°C to +125°C.

Features

  • Precision solution with integrated shunt resistor
  • Wide common-mode voltage range
  • High speed
  • Analog gain set
  • High measurement accuracy
  • Adjustable gain with external resistor divider network
  • VQFN-15 package

Applications

  • 48V DC/DC converters
  • 48V battery management systems (BMS)
  • Test and measurement
  • Macro remote radio units (RRU)
  • 48V rack servers
  • 48V merchant networks and server power supplies (PSU)

Specifications

  • 75A continuous current (maximum)
  • 400µΩ shunt resistor
  • 2nH shunt inductance
  • 110V common-mode voltage (maximum)
  • -4V common-mode voltage (minimum)
  • 1% gain error
  • 130dB common mode rejection ratio (CMRR) (minimum)
  • 1MHz bandwidth
  • 5.5V supply voltage (maximum)
  • 2.7V supply voltage (minimum)
  • -40°C to +125°C operating temperature range

Typical Application

Application Circuit Diagram - Texas Instruments INA791B Bidirectional Current Sense Amplifier
Yayınlandı: 2024-05-31 | Güncellenmiş: 2025-02-03