Texas Instruments INA826S Amplfier Evaluation Module (EVM)

Texas Instruments INA826S Amplifier Evaluation Module (EVM) is a platform for the basic functional evaluation of the INA826S. The Texas Instruments INA826S amplifier is a low-cost instrumentation amplifier that offers extremely low-power consumption along with shutdown and operates over a very wide single or dual-supply range. All of the most common instrumentation amplifier configurations are supported.

Features

  • The shutdown function is fully configurable
  • Extra footprints are provided for an optional buffer, gain, and filter components
  • Supports buffered reference
  • Supports single and dual supplies

Board Layout

Mechanical Drawing - Texas Instruments INA826S Amplfier Evaluation Module (EVM)
Yayınlandı: 2017-08-04 | Güncellenmiş: 2022-06-15