Texas Instruments ISO1228DFBEVM Evaluation Module (EVM)

Texas Instruments ISO1228DFBEVM Evaluation Module (EVM) is used to evaluate the 8-channel isolated digital input receiver (ISO1228) in the 38-pin DFB SSOP package. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228DFBEVM features multiple test points and jumper options to evaluate the device with minimal external components.

Features

  • Eight configurable IEC 61131-2 type 1, 2, or 3 isolated digital inputs
  • VCC1 logic supply voltage ranges from 1.71V to 5.5V
  • AVCC field supply voltage ranges from 8V to 36V
  • Serial SPI and parallel output options
  • Programmable glitch filters

Required Equipment

  • DC power supply
  • Oscilloscope
  • Signal generator

Board Layout

Mechanical Drawing - Texas Instruments ISO1228DFBEVM Evaluation Module (EVM)
Yayınlandı: 2023-08-31 | Güncellenmiş: 2024-04-24