Texas Instruments ISO7741DBQ Evaluation Module

Texas Instruments ISO7741DBQ Evaluation Module is used to evaluate the high performance, reinforced quad-channel digital isolator ISO7741. The ISO7741DBQ evaluation module supports evaluation of any of the TI triple or quad-channel digital isolators in a 16-pin SSOP package. This evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.

Features

  • High speed, robust EMC dual-channel digital isolator
  • Wide supply and level translation range of 2.25V to 5.5V
  • Up to 100Mbps high signaling rate
  • 11ns typical (5V supplies) low propagation delay
  • > 25 years isolation barrier life 
Yayınlandı: 2017-08-14 | Güncellenmiş: 2022-04-13