Texas Instruments ISOM8610 Opto-Emulator Switch
Texas Instruments ISOM8610 Opto-Emulator Switch is an 80V single-pole, normally open switch with an opto-emulator input. This opto-emulator switch inputs control the back-to-back MOSFETs without a power supply on the secondary side. The ISOM8610 opto-emulator switch offers drop-in replacement and pin-to-pin upgrade to industry-standard photorelays. This switch features 800μA ultra-low input trigger current, 70V ultra-low off-state leakage, and a primary-side current-controlled switch. The ISOM8610 opto-emulator switch comes in a small SO-4 package with a 3.75kVRMS isolation rating. This switch operates at -55°C to 125°C temperature range. Typical applications include building automation, factory automation and control, test and measurement, and appliances.Features
- Drop-in replacement and pin-to-pin upgrade to industry-standard photo relays
- Single-channel and Diode-emulator input
- Single-pole, normally-open, and symmetrical 80V output switch
- Primary-side current controlled switch, no additional isolated high voltage supply required for 80V switching
- Ultra-low off-state leakage at VOFF = 70V
- <250nA at an operating temperature of 25°C
- <1μA across operating temperature of -55°C to 125°C
- Fast response time: 10μs (typical) at IF = 5mA, VCC = 20V, RL = 200Ω and CL = 50pF
- Ultra-low input trigger current of 800μA (at 25°C)
- -55°C to 125°C supports industrial temperature range
- Robust isolation barrier:
- Up to 3750VRMS isolation rating
- 500VRMS and 707VPK working voltage
- Up to 10kV surge capability
- Safety-related certifications planned:
- UL 1577 recognition and 3750VRMS isolation
- DIN EN IEC 60747-17 (VDE 0884-17) conformity per VDE
- IEC 62368-1 and IEC 61010-1 certifications
- CQC GB 4943.1 certification
- Small SO-4 package
Applications
- Factory automation and control
- Building automation
- Appliances
- Test and measurement
Application Circuit Diagram
Block Diagram
Yayınlandı: 2024-07-24
| Güncellenmiş: 2024-10-21