Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation Module

Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation Module (EVM) supports the evaluation of the ISOM8610, a single-channel opto-emulator with integrated FET in a four-pin DFG SOIC package. The Texas Instruments ISOM8610DFGEVM helps designers evaluate the device performance for fast development and analysis of an isolated system.

Features

  • Drop-in upgradable and pin-compatible for popular OptoMOS optocouplers and solid-state relays
  • One-channel diode-emulator input
  • Single-pole, normally open, symmetrical 80V output switch
  • Primary-side current controlled switch, no additional isolated high-voltage supply required for 80V switching
  • Ultra-low off-state leakage at VOFF = 70V

Required Equipment

  • Oscilloscope
  • Signal generator

Board Layout

Mechanical Drawing - Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation Module
Yayınlandı: 2024-06-11 | Güncellenmiş: 2025-05-16