Texas Instruments ISOM871x High-Speed Opto-Emulators
Texas Instruments ISOM871x High-Speed Opto-Emulators are single-channel opto-emulators with diode-emulator inputs and digital outputs. The devices are pin-compatible and drop-in replaceable for many traditional optocouplers, allowing enhancement to industry-standard packages with no PCB redesign. These devices can transmit data rates up to 25Mbps and output 3.3V and 5V signals with two logic-output options: CMOS-compatible output (ISOM8710) and open-collector output (ISOM8711).Texas Instruments ISOM871x opto-emulators offer significant reliability and performance advantages compared to optocouplers, including high common mode transient immunity (CMTI), low propagation delay, small pulse width distortion (PWD), low power consumption, wider temperature ranges, and tight process controls resulting in small part-to-part skew. Since there is no aging effect to compensate for, the emulated diode-input stage consumes less power than optocouplers. ISOM871x devices are offered in a small SOIC-5 package, supporting a 3.75kV RMS isolation rating. Its high performance and reliability enable its use in motor drives, I/O modules in industrial controllers, factory automation applications, and more.
Features
- Pin-compatible alternatives for popular high-speed digital optocouplers
- Single-channel diode-emulator input
- Output options
- ISOM8710: CMOS
- ISOM8711: Open-collector
- 2.7V to 5.5V wide supply range (VCC)
- A high data rate of up to 25Mbps
- 52ns maximum propagation delay
- 17ns maximum pulse width distortion
- 15ns maximum propagation delay skew
- Robust isolation barrier
- Isolation rating up to 3750VRMS
- A working voltage of 500VRMS
- Surge capability of up to 10kV
- Minimum transient immunity of ±85kV/µs
- –40°C to +125°C wide temperature range
- Small SOIC-5 package
- Safety-related certifications planned
- UL 1577 recognition, 3750VRMS isolation
- DIN EN IEC 60747-17 (VDE 0884-17) conformity per VDE
- IEC 62368-1, IEC 61010-1 certifications
- CQC GB 4943.1 certification
Applications
- Power supplies
- Grid, electricity meter
- Motor drives
- Factory automation and control
- Building automation
- Lighting
- Appliances
Functional Block Diagram
Yayınlandı: 2023-08-04
| Güncellenmiş: 2025-05-16