Texas Instruments ISOUSB211 High/Full/Low Speed USB Repeater
Texas Instruments ISOUSB211 High/Full/Low Speed Isolated USB Repeater is galvanically-isolated and USB 2.0 compliant with low speed (1.5Mbps), full speed (12Mbps), and high speed (480Mbps) signaling rates. The ISOUSB211 features automatic connect and speed detection, a reflection of pull-ups/pull-downs, and link power management, allowing drop-in USB hub, host, peripheral, and cable isolation. Furthermore, the device supports automatic role reversal - if a new connect is detected on the Upstream facing port after disconnect, then the Upstream and Downstream port definitions are reversed. This feature allows the ISOUSB211 to support USB On-The-Go (OTG) and Type-C Dual Role Port (DRP) implementations.The TI ISOUSB211 repeater offers inbuilt programmable equalization to cancel signal loss caused by board traces, which helps meet USB 2.0 high-speed TX and RX eye-diagram templates. This device utilizes a silicon dioxide (SiO2) insulation barrier with a withstand voltage of up to 5000VRMS and a working voltage of 1500VRMS. The device protects against high voltage and prevents noise currents from the bus from entering the local ground when used in conjunction with isolated power supplies.
The ISOUSB211 is engineered for basic and reinforced isolation. The device supports a wide ambient temperature range of -40°C to +125°C and is housed in the small footprint SSOP-28 (28-DP) package.
Features
- Compliant with USB 2.0
- Supports low-speed (1.5Mbps), full-speed (12Mbps), and high-speed (480Mbps) signaling
- Does not need an external crystal or clock input
- Automatic speed and connection detection
- Supports L1 (sleep) and L2 (suspend) low-power states
- Programmable equalization to compensate board trace loss in high-speed mode
- CDP advertising on the downstream side
- Supply OK indication on the opposite side
- Supports automatic role reversal for USB On-The-Go (OTG) and Type-C® Dual Role Port (DRP) designs
- 100kV/µs High CMTI
- ±8kV IEC 61000-4-2 contact discharge protection across an isolation barrier
- 4.25V to 5.5V VBUS voltage range
- 3.3V and 1.8V internal LDOs
- Meets CISPR32 class B emissions limits
- -40°C to +125°C Ambient temperature range
- Small footprint 28-SSOP package
- Safety-related certifications:
- 7071VPK VIOTM and 2121VPK VIORM (Reinforced and Basic Options) per DIN EN IEC 60747-17 (VDE 0884-17)
- 5000VRMS isolation for 1 minute per UL 1577
- IEC 62368-1, IEC 60601-1, and IEC 61010-1 certification
- CQC, TUV, and CSA certifications
Applications
- USB Hub, host, peripheral, and cable isolation
- Medical
- Factory automation
- Motor drives
- Grid infrastructure
- Power delivery
- USB Audio
Application Diagram
Simplified Functional Block Diagram
Yayınlandı: 2022-12-20
| Güncellenmiş: 2023-01-25