Texas Instruments IWR6843AOPEVM Antenna-on-Package (AoP) EVM
Texas Instruments IWR6843AOPEVM Antenna-on-Package (AoP) Evaluation Module (EVM) is an easy-to-use mmWave sensor evaluation module. It comes with integrated, short-range, wide field-of-view (FoV) AoP technology, which enables direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST) and allows for stand-alone use. IWR6843AOPEVM enables access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.This kit is supported by standard mmWave tools and software, including mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). Additional boards may be used to enable additional functionality. For example, DCA1000EVM enables access to sensor raw data via a low-voltage differential signal (LVDS) interface. MMWAVEICBOOST enables software development and trace capabilities via Code Composer Studio™ (CCS) integrated studio environment (CCSTUDIO). IWR6843AOPEVM paired with MMWAVEICBOOST can interface with the MCU LaunchPad™ development kit ecosystem.
Features
- 60GHz to 64GHz mmWave sensor
- Integrated on-package 4RX/3TX antenna with 130º azimuth FoV and 130º elevation FoV
- Supports 60-pin high-speed interface for host-controlling interface
- Stand-alone mode for form-factor deployment and testing
- Single USB cable for power and data
- Additional features when paired with MMWAVEICBOOST (sold separately)
- BoosterPack™ plug-in module interface
- Debug and emulation through onboard XDS110
- Access to SPI, I2C via FTDI
- DCA1000EVM interface for raw ADC data capture
- Compatible with mmWave studio (MMWAVE-STUDIO) tools, including mmWave demo visualizer (MMWAVE-DEMO-VISUALIZER)
- CAN interface
- 14-pin JTAG interface
Kit Contents
- IWR6843AOPEVM evaluation module
- Mounting stand
- Plain washers
- Pan-head screws
- USB type-A male to micro-B male cable (3 ft)
- Quick start guide
- Warranty card (disclaimer sheet)
Design Resources
Additional Resources
Videos
Block Diagram
Yayınlandı: 2020-05-05
| Güncellenmiş: 2024-06-10