Texas Instruments IWR6843ISK mmWave Sensor Evaluation Kit

Texas Instruments IWR6843ISK mmWave Sensor Evaluation Kit is an easy-to-use kit with a long-range antenna enabling direct connectivity to the mmWave sensor card carrier (MMWAVEICBOOST). The board enables access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector. This kit is supported by standard mmWave tools and software, including mmWave Studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). IWR6843ISK, paired with MMWAVEICBOOST (sold separately), can interface with the MCU LaunchPad™ development kit ecosystem. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. TI recommends purchasing an external power supply that complies with applicable regional safety standards.

Features

  • 60- to 64GHz mmWave sensor
  • 4 receive (RX) 3 transmit (TX) antenna with 108° azimuth field of view (FoV) and 44° elevation FoV
  • Direct interface with MMWAVEICBOOST
  • Supports 60-pin high-speed interface for host-controlling interface
  • Onboard capability for power-consumption monitoring

Kit Contents

  • IWR6843ISK evaluation board
  • Warranty card (disclaimer sheet)
  • Quick Start Guide

Front View

Mechanical Drawing - Texas Instruments IWR6843ISK mmWave Sensor Evaluation Kit

Back View

Mechanical Drawing - Texas Instruments IWR6843ISK mmWave Sensor Evaluation Kit
Yayınlandı: 2020-02-06 | Güncellenmiş: 2024-05-20