Texas Instruments LAUNCHXL-CC26X2R1 LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC26X2R1 LaunchPad™ Development Kit supports evaluating the SimpleLink Bluetooth® low energy CC2642R wireless MCU and the SimpleLink Multi-Standard CC2652R wireless MCU. The Texas Instruments CC26x2R devices are part of the SimpleLink™ microcontroller (MCU) platform, which consists of Wi-Fi®, Bluetooth® Low Energy, Sub-1 GHz, Thread, Zigbee®, 802.15.4, and host MCUs. The MCU platform shares a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set.

The SimpleLink platform enables any combination of a portfolio’s devices into a design, allowing 100% code reuse when design requirements change. The LaunchPad kit supports programming and debugging from Code Composer Studio™, and IAR Embedded Workbench® integrated development environments (IDEs).

Features

  • Upgrade the LaunchPad firmware over-the-air from the SimpleLink Starter app
  • Access all I/O signals with the BoosterPack connectors
  • Expand functionality with one of the BoosterPacks available

Kit Contents

  • LaunchPad board
  • Micro USB cable
  • Quick Start Guide

Get Started

To get started developing with this LaunchPad:

Step 1: Buy the CC26X2R1 LaunchPad
Step 2: Download the SimpleLink CC13x2 and CC26x2 SDK
Step 3: Get started with SimpleLink Academy

Layout

Location Circuit - Texas Instruments LAUNCHXL-CC26X2R1 LaunchPad™ Development Kit

Videos

Yayınlandı: 2019-11-14 | Güncellenmiş: 2024-02-01