Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit
Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit is designed for TI C2000™ real-time microcontrollers series of F28002x devices. The LAUNCHXL-F280025C is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform for developing applications. This extended LAUNCHXL-F280025C LaunchPad™ Kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, the kit is cross-compatible with a broad range of plug-in modules.Features
- TMS320F280025C: 100MHz C28x CPU with FPU and TMU, CLB, 128KB Flash, 2x 12-bit ADC, 14x PWM channels, CAN, 2x encoder modules (eQEP), FSI, UART, and more
- On-board XDS110 debug probe for real-time debug and flash programming
- 80-pin LaunchPad development kit leveraging the BoosterPack plug-in module ecosystem
- Power domain isolation for real-time debug and flash programming
- On-board CAN transceiver and connector
- Two encoder interface (eQEP) connectors
- FSI interface connector
- Hardware files available
Recommended Modules
BOOSTXL-3PHGANINV - 48V three-phase inverter with shunt-based in-line motor phase current sensing evaluation module
BOOSTXL-DRV8323RS - 3-phase smart gate driver with buck, shunt amps (SPI interface) evaluation module
BOOSTXL-DRV8323RH - 3-phase smart gate driver with buck, shunt amps (hardware interface) evaluation module
BOOSTXL-BUCKCONV - Digital power buck converter BoosterPack plug-in module
BOOSTXL-POSMGR - C2000 DesignDRIVE position manager BoosterPack plug-in module
Videos
Front & Back Layout
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-10-25