Texas Instruments LAUNCHXL-F280049C LaunchPad Development Kit
Texas Instruments LAUNCHXL-F280049C LaunchPad Development Kit is a low-cost evaluation and development tool for the Piccolo F28004x series (including InstaSPIN-FOC capability). This LaunchPad is compatible with various plug-on BoosterPacks. This extended version of the LaunchPad supports the connection of two BoosterPacks. The LaunchPad provides a standardized and easy-to-use platform to use while developing an application.Features
- Hardware features
- TMS320F280049C: 100MHz C28x CPU with FPU and TMU, 256KB Flash, InstaSPIN-FOC enabled, 3x 12-bit ADC, CAN, encoder, FSI, UART, and more
- Onboard XDS110 debug probe for real-time debug and flash programming
- 80 pin LaunchPad leveraging the BoosterPack ecosystem
- Power domain isolation for real-time debug and flash programming
- Isolated CAN transceiver
- Two encoder interface connectors
- FSI interface connector
- Software features
- Free download of Code Composer Studio IDE
- Free download of C2000Ware for device drivers and example projects
- Free download of MotorControl SDK for InstaSPIN-FOC projects coming soon
- MathWorks Embedded Target Support
- solidThinking Embed Support
- Training Video of PMSM control series, including InstaSPIN-FOC
- Powersim PSIM Support
- InstaSPIN Processor-in-the-Loop (PIL) and code generation feature
Kit Contents
- Piccolo F280049C Launchpad
- Micro USB cable
- Quick start guide
Yayınlandı: 2018-08-13
| Güncellenmiş: 2025-10-28