Texas Instruments LAUNCHXL-F28379D C2000 LaunchPad

Texas Instruments LAUNCHXL-F28379D C2000™ Delfino™ LaunchPad™ is a complete low-cost development board for the Delfino F2837xD devices. This tool features all the hardware and software necessary to develop applications based on the F2837xD microcontrollers. The LaunchPad is based on the superset F28379D device and easily allows users to migrate to lower feature set and/or lower pin count F2837x devices once the design needs are known. The Texas Instruments LAUNCHXL-F28379D offers an onboard JTAG emulation tool that allows a PC's direct interface for easy programming, debugging and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F28379D device to the host PC.

Features

  • Hardware
    • USB connected isolated XDS100v2 JTAG debug probe for real-time debug and flash programming
    • 4x 20-pin headers/connectors
    • Programmable buttons and LEDs
    • TMS320F28379D: 200MHz dual C28xCPUs and dual CLAs, 1MB Flash, 16-bit/12-bit ADCs, comparators, 12-bit DACs, delta-sigma sinc filters, HRPWMs, eCAPs, eQEPs, CANs, and more
    • C2000 Delfino Position Manager-ready TMS320F28379D MCU capable of interfacing to absolute encoders as well as resolvers and SINCOS transducers
    • Supports two BoosterPacks
    • Two encoder interface connectors
    • Isolated CAN transceiver connector

Kit Contents

  • Delfino F28379D LaunchPad
  • Mini USB cable
  • Quick Start Guide

Board Overview

Chart - Texas Instruments LAUNCHXL-F28379D C2000 LaunchPad
Yayınlandı: 2017-02-23 | Güncellenmiş: 2025-09-29