Texas Instruments LM5122EVM-1PH Controller Evaluation Module (EVM)
Texas Instruments LM5122EVM-1PH Controller Evaluation Module (EVM) provides the design engineer with a fully functional synchronous boost converter to evaluate the LM5122. The LM5122 is a 3-65V Wide Vin current mode synchronous boost controller with multi-phase capability. The evaluation module provides 24V output at up to 4.5A current from a 9V to 20V input. The evaluation module is designed to start up from a single power supply without any additional bias voltage.Features
- 9V to 20V Input Range
- 24V/4.5A output
- 250kHz switching frequency
- Selectable light load switching mode
- Easy accessible test points
Yayınlandı: 2013-12-09
| Güncellenmiş: 2022-03-11