Texas Instruments LM5140RWGEVM Buck Converter Evaluation Module
Texas Instruments LM5140RWGEVM Buck Converter Evaluation Module (EVM) provides a fully functional buck power supply, employing peak current mode control. This evaluation module is designed to help designers evaluate the performance of the LM5140 dual synchronous buck converter. The evaluation board provides two independent outputs, a 3.3V at 6A and a 5V at 5A. The nominal input voltage range is 8V-18V, with an extended operating range of 3.8V to 42V. The nominal switching frequency is 2.2MHz.Features
- VIN 3.8V to 42V
- Dual outputs 3.3V at 6A and 5V at 5A
- 2.2MHz operation to avoid the automotive AM band
- Low shutdown Iq 10µA
- Low standby current 35µA one channel enabled, no-load
Yayınlandı: 2016-04-13
| Güncellenmiş: 2022-03-11