Texas Instruments LM5155EVM-BST Evaluation Module

Texas Instruments LM5155EVM-BST Evaluation Module is configured to evaluate the operation of the LM5155. The LM5155 is a non-synchronous boost controller offering a wide input range and utilizes peak current mode control. The standard configuration is designed to provide a regulated output of 24V at 2A from an input of 6V to 18V, with a switching frequency at 440kHz.

The Texas Instruments LM5155EVM-BST Evaluation Module allows easy configuration, enabling users to evaluate many different applications on the same module. The LM5155EVM-BST includes many functional features, including external clock synchronization, programmable slope compensation, adjustable soft-start, a programmable cycle-by-cycle current limit, and output overvoltage protection.

Features

  • 6V to 18V input voltage range
  • Output voltage of 24V at 2A
  • 440kHz switching frequency
  • External clock synchronization

Layout

Location Circuit - Texas Instruments LM5155EVM-BST Evaluation Module
Yayınlandı: 2019-02-18 | Güncellenmiş: 2023-06-22