Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM)

Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM) is designed to showcase the performance of the LM5180 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. The evaluation module operates over a wide input voltage range of 10V to 65V, delivering 15V and -7.7V outputs at currents up to 200mA. Operating without an auxiliary winding or optocoupler, the LM5180 provides very tight output voltage regulation, better than 1%. The Texas Instruments LM5180 offers a full suite of protection features to protect the regulator during fault conditions.

Features

  • 10V to 65V input voltage range
  • 15V and -7.7V output voltages
  • Resistor divider to EN/UVLO to facilitate programmable input voltage UVLO
  • Rated for up to 200mA of load current
  • Fully assembled, tested, and proven PCB layout with a small footprint

Test Setup

Chart - Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM)
Yayınlandı: 2019-09-26 | Güncellenmiş: 2025-03-11