Texas Instruments LM63635QDRREVM Evaluation Module

Texas Instruments LM63635QDRREVM Evaluation Module is a fully assembled and tested circuit for evaluating the LM63635-Q1 synchronous step-down converter. The LM63635D-Q1 Step-Down Voltage Converters are easy-to-use, synchronous, step-down DC/DC converters designed for rugged automotive applications. The LM63635D-Q1 can drive up to 3.25A of load current from an input of up to 32V.

The Texas Instruments LM63635QDRREVM Evaluation Module features integrated synchronous rectification, a low operating quiescent current, and high efficiency at light loads.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads
  • Low minimum on-time

Board Layout

Mechanical Drawing - Texas Instruments LM63635QDRREVM Evaluation Module

Test Setup

Location Circuit - Texas Instruments LM63635QDRREVM Evaluation Module

Card Edge Connections

Block Diagram - Texas Instruments LM63635QDRREVM Evaluation Module
Yayınlandı: 2020-10-08 | Güncellenmiş: 2025-03-05