Texas Instruments LM74800EVM-CD Evaluation Module (EVM)
Texas Instruments LM74800EVM-CD Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM7480-Q1 ideal diode controllers (LM74800QDRR and LM74801QDRR) in reverse battery protection applications. The Texas Instruments LM74800EVM-CD demonstrates how LM7480-Q1 controls two back-back N-channel power MOSFETs with ideal diode MOSFET connected first, followed by the second MOSFET for switched output and power path cut-off.Features
- Reverse battery protection
- Switched output and power path cut-off
- Over-voltage protection
- Meets automotive transient immunity test requirements
- Two external N-Channel MOSFETs connected back-back in a common drain configuration
Required Equipment
- Power Supplies
- One adjustable power supply
- 0V to 40V output
- 0A to 10A output current limit
- One adjustable power supply
- Meters
- One Digital Multimeter minimum is needed
- Loads
- One resistive load or equivalent that can tolerate up to 10A DC load at 12V
- Oscilloscope
- A DPO2024 or equivalent
- Three 10x voltage probes
- A DC current probe capable of measuring 10A
- A DPO2024 or equivalent
Applications
- Automotive reverse battery protection
- ADAS domain controller
- Camera ECU
- Head unit
- USB HUBs
- Power path protection, Power Mux, and ORing
Test Setup
Yayınlandı: 2020-11-18
| Güncellenmiş: 2024-09-27