Texas Instruments LM74912Q1EVM Evaluation Module
Texas Instruments LM74912Q1EVM Evaluation Module is designed to quickly and easily demonstrate the operation of the LM74912-Q1 ideal diode controller in the 24-pin VQFN package. The LM74912-Q1 ideal diode controller drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control with over current and overvoltage protection. The TI LM74912Q1EVM Evaluation Module features a 3V to 65V input range.Features
- 3V to 65V input range
- Output short circuit protection with the current limit set at 14A
- Adjustable current limit using RSET and RISCP
- LED for fault indication
- LED indication for output ON/OFF detection
Applications
- Automotive reverse battery protection
- ADAS domain controller
- Camera, radar ECUs
- Head unit
- USB HUBs
- Active ORing for redundant power
Setup with Test Equipment
Layout
Yayınlandı: 2023-11-07
| Güncellenmiş: 2024-01-12