Texas Instruments LMG3100R0x GaN FETs with Integrated Drivers
Texas Instruments LMG3100R0x Gallium Nitride (GaN) FETs with Integrated Drivers are 1.7mΩ GaN FETs and drivers with a high-side level shifter and bootstrap. Two LGM3100 devices can be used to form a half-bridge with no external level shifter required. The GaN FET and driver components feature built-in supply rail under-voltage lock-out (UVLO) protection and internal bootstrap supply voltage clamping capability to prevent overdrive (>5.4V). Texas Instruments LMG3100R0x offers low power consumption and an improved user interface. The LMG3100R017 is an ideal solution for high-frequency, high-efficiency applications, including buck-boost converters, LLC converters, solar inverters, telecom, motor drives, power tools, and Class D audio amplifiers.Features
- Integrated 1.7mΩ (LMG3100R017) or 4.4mΩ (LMG3100R044) GaN FET/driver
- 100V continuous, 120V pulsed voltage rating
- Integrated high-side level shift and bootstrap
- Two LMG3100 can form a half-bridge, no external level shifter needed
- 5V external bias power supply
- Supports 3.3V and 5V input logic levels
- High slew rate switching with low ringing
- Gate driver capable of up to 10MHz switching
- Internal bootstrap supply voltage clamping to prevent GaN FET overdrive
- Supply rail undervoltage lockout protection
- Low power consumption
- Package optimized for easy PCB layout
- Exposed top QFN package for top-side cooling
- Large exposed pads on the bottom for bottom-side cooling
- Zero reverse recovery
Applications
- Buck, boost, and buck-boost converters
- LLC converters
- Solar inverters
- Telecom and server power
- Motor drives
- Power tools
- Class D audio amplifiers
Specifications
- 90V continuous voltage rating
- 100V pulsed voltage rating
- 5V external bias power supply
- 3.3V to 5V input logic levels
- 6.5mm x 4mm x 0.89mm dimensions
Simplified Block Diagram
Yayınlandı: 2024-02-22
| Güncellenmiş: 2025-08-08