Texas Instruments LMG341xEVM-018 Daughter Cards

Texas Instruments LMG341xEVM-018 Daughter Cards configure two LMG3410R050 or two LMG3411R050 600V GaN FETs with integrated driver and protection in a half-bridge. The Texas Instruments LMG341xEVM-018 evaluation modules have all the necessary auxiliary peripheral circuitry designed to work with larger systems.

Features

  • Two options to bias the LMG341x, isolated power or from bootstrap diode
  • Over temperature, overcurrent, and under-voltage lockout protection with FAULT indication that is level shifted to an AGND-referenced signal
  • Gate logic input support of either 3.3V or 5V logic
  • The maximum recommended operating voltage is 480V, and the absolute maximum voltage is 600V

Applications

  • The LMG341xEVM-018 is designed for use in AC/DC, DC/DC and DC/AC applications
    • Totem-Pole PFC converters
    • Phase-Shifted Full Bridge or LLC Converter
    • Buck converter, such as the LMG34XX-BB-EVM

Required Equipment

  • DC Voltage Source - capable of supplying the input of the evaluation module up to 480V
  • DC Bias Source - capable of 12V output at up to 0.7A
  • Function Generator - capable of 0V to 5V square wave output with adjustable duty cycle and frequency in the desired operating range
    • It is recommended to operate the LMG341xEVM-018 with a switching frequency between 50kHz and 200kHz
  • Fan - 200 LFM minimum airflow is recommended
  • Oscilloscope - capable of at least 200MHz operation
    • A 1GHz or greater oscilloscope and probes with short ground springs are recommended for accurate measurements
  • DC Multimeter(s) - capable of 600V measurement, suitable for determining operation and efficiency (if desired)
  • DC Load - capable of 600V operation at up to 8A in current-mode operation
Yayınlandı: 2020-05-05 | Güncellenmiş: 2024-06-11