Texas Instruments LMK04816BEVAL Evaluation Board
Texas Instruments LMK04816BEVAL Evaluation Board simplifies performance and functionality evaluation of the LMK04816B. The LMK04816 is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. A commercial quality VCXO is mounted on the board to provide a known reference point. TI's CodeLoader software can be used to program the internal registers of the LMK04816B device through the MICROWIRE™ interface.Features
- Multi-mode: Dual PLL, single PLL, and clock distribution
- Dual Loop: PLLatinum™ PLL Architecture
- PLL1
- Holdover mode when input clocks are lost
- Automatic or manual triggering/recovery
- PLL2
- Integrated Low-Noise VCO
- 3 redundant input clocks with LOS
- Automatic and manual switch-over modes
- PLL1
- 50% duty cycle output divides, 1 to 1045 (even and odd LVPECL, LVDS, or LVCMOS programmable outputs)
- Precision digital delay, fixed or dynamically adjustable
- 25ps step analog delay control
- 13 differential outputs:
- Up to 26 single ended
- Up to 6 VCXO/Crystal buffered outputs
- 0 delay mode
Yayınlandı: 2015-12-11
| Güncellenmiş: 2022-03-11