Texas Instruments LMR23615EVM Converter Evaluation Module (EVM)

Texas Instruments LMR23615EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23615DRR step-down converter. The LMR23615EVM operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 1.5A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23615EVM also has AC signal injection terminals for feedback loop measurements.

Features

  • 4V to 36V input voltage range
  • Jumper selectable output options (5V or 3.3V)
  • Up to 1.5A output current
  • Adjustable switching frequency
  • Frequency synchronization to an external clock

Board Layout

Mechanical Drawing - Texas Instruments LMR23615EVM Converter Evaluation Module (EVM)
Yayınlandı: 2018-04-06 | Güncellenmiş: 2022-11-23