Texas Instruments LMR23625CFPEVM Evaluation Module (EVM)
Texas Instruments LMR23625CFPEVM Wide VIN Synchronous Step-Down Converter Evaluation Module is designed to quickly and easily demonstrate the LMR23625CFPDRR step-down converter. The LMR23625CFPEVM has a wide VIN of 4V to 36V input (12V nominal) and delivers 5.0V/3.3V output at 2.5A. Enable or disable the converter operation, synchronize to an external clock, and select output options via jumper connectors onboard the Texas Instruments LMR23625CFPEVM Evaluation Module. Additionally, the board has AC signal injection terminals for feedback loop measurements.Features
- 4V to 36V input voltage range
- Jumper selectable output options (5V or 3.3V)
- Up to 2.5A output current
- Switching frequency 2.1MHz
- Frequency synchronization to an external clock
Board Layout
Yayınlandı: 2018-01-08
| Güncellenmiş: 2022-10-17