Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters
Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are easy-to-use, synchronous, step-down DC/DC converters with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.The LMR360xx/LMR360xx-Q1 is in a HotRod™ package, enabling low EMI, higher efficiency, and a small package-to-die ratio. The device requires few external components and has a pinout designed for a simple PCB layout. The small solution size and feature set of the LMR360xx/LMR360xx-Q1 is designed to simplify implementation for a wide range of end equipment. The Texas Instruments LMR360xx-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100-qualified for automotive applications
- –40°C to +125°C, TA temperature grade 1
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Designed for automotive applications
- Junction temperature range of –40°C to +150°C
- Protection features
- Thermal shutdown
- Input undervoltage lockout
- Cycle-by-cycle current limit
- Hiccup short-circuit protection
- 0.2V dropout with 0.6A load (typical)
- ±1.5% reference voltage tolerance
- 3.3V fixed-output voltage option available
- Suited for scalable power supplies
- Pin compatible with
- LMR36015-Q1 (60V, 1.5A)
- LMR33620/30-Q1 (36V, 2A, or 3A)
- 400kHz, 2.1MHz frequency options
- Pin compatible with
- Integration reduces solution size and cost
- Small, 2mm × 3mm VQFN package with wettable flanks
- Few external components
- Low power dissipation across the load spectrum
- 94% efficiency at 400 kHz (12VIN, 5VOUT, 0.6 A)
- Increased light load efficiency in PFM
- Low operating quiescent current of 26µA
- Optimized for ultra-low EMI requirements
- Meets CISPR25 class 5 standard
- HotRod™ package minimizes switch node ringing
- Parallel input path minimizes parasitic inductance
- Spread spectrum reduces peak emissions
Applications
- ADAS camera module
- Automotive body control module
Yayınlandı: 2019-01-09
| Güncellenmiş: 2024-01-05