Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters

Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters are 65V, 0.3A synchronous converters that deliver excellent EMI performance and can handle input voltage transients up to 70V. These converters can function over a wide range of duty ratios and switching frequencies, including sub-AM at 400kHz and above AM band at 2.2MHz. The LMR36503E-Q1 DC-DC converters use peak current mode control architecture with internal compensation and maintain stable operation with minimal output capacitance. The converters are AEC-Q100 qualified for automotive applications. The LMR36503E-Q1 is used in body electronics, infotainment, and advanced driver assistance systems (ADAS).

The LMR36503E-Q1 DC-DC converter includes a PGOOD flag that provides a precise indication of the output voltage status and eliminates the need for an external supervisor. This converter comes with a MODE/SYNC pin variant, which helps to synchronize to an external clock. The LMR36503E-Q1 DC-DC converter is available in a 2mm x 2mm HotRod™ package with wettable flanks.

Features

  • AEC-Q100-qualified for automotive applications:
    • Device temperature grade 0: –40°C to 150°C, TA
  • Designed for automotive applications:
    • –40°C to 175°C junction temperature range 
    • 3V (falling threshold) to 65V wide input voltage range
    • Synchronizable with MODE/SYNC pin variant
    • Pseudo-random spread spectrum compatible with CISPR 25 EMI standard
    • Adjustable and 3.3V fixed output voltage options are available
    • 200kHz to 2.2MHz adjustable switching frequencies with RT pin variant
  • >70% efficiency at 5mA current:
    • 4µA IQ (switching) at 24VIN to 3.3VOUT (fixed output option)
  • Miniature design size and low component cost:
    • 2mm × 2mm HotRod™ package with wettable flanks
    • Internal compensation
  • Pin compatible with LMR36503-Q1 (65V, 300mA)

Applications

  • Body electronics and lighting
  • Infotainment and cluster
  • ADAS

Simplified Schematic Diagram

Schematic - Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters

Functional Block Diagram

Block Diagram - Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters
Yayınlandı: 2024-07-23 | Güncellenmiş: 2025-05-15