Texas Instruments LMR50410EVM Converter Evaluation Module (EVM)

Texas Instruments LMR50410EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR50410. The LMR50410 is a 4V to 36V 1A synchronous step-down converter. The board is set as a 3.3V Vout. The Texas Instruments LMR50410EVM also has AC signal injection terminals for loop measurements.

Features

  • 4V to 36V input voltage range
  • Accurate 3.3V output
  • Up to 1A output current
  • Switching frequency 700kHz
  • Hiccup mode short current protection
  • Internal compensation
Yayınlandı: 2021-01-13 | Güncellenmiş: 2022-03-11