Texas Instruments LMR50410QEVM Converter Evaluation Module (EVM)
Texas Instruments LMR50410QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR50410-Q1 step-down converter. The board is set as a 3.3V VOUT. The Texas Instruments LMR50410QEVM also has AC signal injection terminals for loop measurements.Features
- 4V to 36V input voltage range
- Default 3.3V output
- Up to 1A output current
- 2100kHz switching frequency
- Hiccup mode short current protection
- Internal compensation
Board Layout
Yayınlandı: 2020-08-14
| Güncellenmiş: 2024-08-09