Texas Instruments TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators

Texas Instruments TL3x1LV, LM393LV, LM339LV, and LM393LV-Q1 Comparators are two (LM393LV/LM393LV-Q1) or four (LM339LV/LM339LV-Q1) independent voltage comparators that are designed to operate from a wide range of supply voltages. The LM393LV/LM393LV-Q1/LM339LV/LM339LV-Q1 can drop-in replace the standard LM2x, LM3x, and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features.

The TI TL331LV, TL391LV, LM393LV, LM393LV-Q1, and LM339LV Comparators include a Power-On Reset (POR) feature that ensures the output is in a High-Z state until the minimum supply voltage has been reached. This feature prevents output transients during system power-up and power-down. These comparators also feature rail-to-rail inputs and no output phase inversion with inputs that can go up to 6V without damage. This feature makes this family of comparators well-suited for precision voltage monitoring in harsh, noisy environments.

The Texas Instruments LM393LV/LM393LV-Q1/LM339LV/LM339LV-Q1 are specified for the temperature range of -40°C to +125°C. This range covers the temperature ranges of all the LM2xx, LM3xx, and LM290x comparator families. The LM393LV-Q1/LM339LV-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 1.65V to 5.5V supply range
  • Rail-to-Rail input with failsafe
  • Low input offset voltage 400µV Typ
  • 600ns typ. propagation delay
  • Low quiescent current 25µA/Ch Typ
  • Low input bias current 5pA Typ
  • Open-drain output
  • Full -40°C to +125°C temperature range
  • Power-On Reset (POR) for known start-up
  • 2kV ESD protection
  • Improved replacement for LM393 and LM339 family for VCC ≤ 5V

Applications

  • Vacuum robot
  • Single-phase UPS
  • Server PSU
  • Cordless power tool
  • Wireless infrastructure
  • Appliances
  • Building automation
  • Factory automation and control
  • Motor drives
  • Infotainment and cluster

Functional Block Diagram

Block Diagram - Texas Instruments TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators
Yayınlandı: 2020-12-04 | Güncellenmiş: 2024-10-10