Texas Instruments LMX2572EVM RF Synthesizer Evaluation Module
Texas Instruments LMX2572EVM 6.4GHz Low Power Wideband RF Synthesizer with Phase Synchronization and JESD204B Support is a platform for evaluating the performance of the LMX2572. The LMX2572 is a low-power, high-performance wideband synthesizer generating any frequency from 13MHz to 6.4GHz without needing an internal doubler. Ideal performance is achieved through the PLL, consuming a small 75mA from a single 3.3V supply. The JESD204B standard, which generates or repeats the SYSREF signal, makes it ideal for clocking high-speed data converters. The designer can synchronize the output phase across multiple LMX2572 devices by providing a SYNC signal. The Texas Instruments LMX2572EVM can demonstrate a frequency ramp generated via the LMX2572 synthesizer. The serial interface can be configured as an SPI or I2S interface supporting direct digital FSK modulation. The included USB programming module provides a clean reference clock while simultaneously programming the LMX2572EVM RF Synthesizer Evaluation Module.Features
- 13MHz to 6.4GHz Output Frequency
- -106dBc/Hz Phase Noise at 100kHz Offset with 6.4GHz Carrier
- 75mA operation current with one direct VCO output
- Two differential outputs with programmable output power
- This EVM has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module
Kit Contents
- One LMX2572EVM board
- One Reference PRO board
- Two SMA Male-to-Male adaptors
- One USB cable
- One 10-pin ribbon cable.
Required Equipment
- A DC power supply
- A spectrum analyzer or a signal analyzer
- A PC running Windows 7 or more recent version
- An oscilloscope (optional)
- A high quality signal generator (optional)
- Texas Instruments Clocks and Synthesizers TICS Pro software
- Texas Instruments PLLatinum Simulator Tool (optional)
Board Layout
Yayınlandı: 2018-02-12
| Güncellenmiş: 2022-10-28