Texas Instruments LMZ31520EVM-001/LMZ31530EVM-002 Evaluation Modules

Texas Instruments LMZ31520EVM-001/LMZ31530EVM-002 Evaluation Modules (EVMs) are configured to evaluate the operation of the LMZ31520 or LMZ31530. The LMZ31520 power module is for current up to 20A, and the LMZ31530 power module is for current up to 30A. The input voltage range is 3V to 14.5V. The output voltage range is 0.6V to 3.6V. These evaluation modules make evaluating the Texas Instruments LMZ31520 or LMZ31530 operation easy.

Features

  • Monitor full operation of the LMZ31520 (up to 20A) or LMZ31530 (up to 30A)
  • Jumper selectable Vout
  • Jumper selectable switching frequency
  • Split rail input voltage capable
  • INH and PWRGD test points
Yayınlandı: 2019-10-31 | Güncellenmiş: 2025-03-05