Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module
Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module (EVM) is configured to evaluate the operation of the LMZ34202 power module for increased current up to 2A. The input voltage range is 4.5V to 42V. A single jumper can select the output voltage from 5 popular voltages (2.5V, 3.3V, 5.0V, 6.0, and 7.5V). The switching frequency can also be selected using a jumper. The Texas Instruments LMZ34202EVM has several test points and jumpers to easily evaluate the LMZ34202 operation.Features
- 4.5V to 42V input voltage range
- 2.5V, 3.3V, 5.0V, 6.0V, and 7.5V output voltage jumper
- Up to 2A of output current
Board Layout
Yayınlandı: 2016-06-01
| Güncellenmiş: 2022-03-11