Texas Instruments LMZM33602EVM/LMZM33603EVM Evaluation Module
Texas Instruments LMZM33602EVM/LMZM33603EVM Evaluation Modules (EMs) are designed to quickly and easily demonstrate the LMZM33602/LMZM33603 power module for currents up to 2.0A or 3.0A. Each evaluation module has an input voltage of 4V to 36V and an output voltage range of 1V to 18V. The board has monitoring test points to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. These evaluation modules provide a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.Features
- 4.0V to 36V Input voltage range
- Up to 3.0A of output current
- 1.0V to 18V Output voltage range
Yayınlandı: 2017-10-27
| Güncellenmiş: 2022-07-11