Texas Instruments LMZM33604EVM Power Module Evaluation Board (EVM)
Texas Instruments LMZM33604EVM Power Module Evaluation Board (EVM) is configured to evaluate the operation of the LMZM33604 power module for current up to 4A. The input voltage range is 3.5V to 36V. The output voltage range is 1V to 20V. The output voltage is set to one of five popular values using a configuration jumper. Similarly, the switching frequency is set to one of five values with a jumper. The Texas Instruments LMZM33604EVM supplies the full output current rating of the device. Input and output capacitors are included on the board to accommodate the entire range of input voltage and the selectable output voltages on the evaluation module. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response.Features
- 3.5V to 36V Input Voltage Range
- Up to 4A of Output Current
- 1V to 20V Output Voltage
- 10mm x 16mm QFN package
Board Layout
Yayınlandı: 2019-01-23
| Güncellenmiş: 2023-06-08