Texas Instruments LOG200 Precision High-Speed Logarithmic Amplifier

Texas Instruments LOG200 Precision High-Speed Logarithmic Amplifier is a wide-dynamic-range current-to-voltage amplifier designed to optimize current measurements across 160dB of dynamic range. The device has unparalleled accuracy and speed for medical diagnostics, optical communications, and industrial process-control measurements. The LOG200 features two logarithmic amplifiers and a high-accuracy differential amplifier that converts current signals into a voltage representing the log-compressed ratio of the two currents. The current inputs are designed to feature a highly accurate reference signal from one input and a high-speed response on the other input. This feature allows for a unique combination of high logarithmic conformity and fast transient response.

The LOG200's ratio is internally set to 250mV/decade of current-to-voltage conversion. The device integrates an uncommitted high-speed amplifier to allow the output to be configured for filtered or differential responses, with a fast settling time to drive successive approximation analog-to-digital converters (SAR ADCs). The LOG200 also features a separate reference voltage and reference current designed to configure the device for optimized input current and common-mode voltages.

The Texas Instruments LOG200 can be powered in a dual-supply (±2.25V to ±6.3V) or single-supply (4.5V to 12.6V) configuration and is specified from –40°C to +125°C.

Features

  • Ultra-fast transient response to low current levels
    • Settling time for 10nA to 100nA step of 240ns rising, 620ns falling (typ.)
    • Settling time for 100nA to 1µA step of 60ns rising, 150ns falling (typ.)
  • Wide dynamic range of 10pA to 10mA (180dB) that is specified from 100pA to 10mA (160dB)
  • High signal bandwidth
    • 20MHz at 10µA to 10mA
    • 6.3MHz at 1µA
    • 90kHz at 1nA
  • A high-accuracy transfer function of 0.2% max log conformity error (10nA to 100µA)
  • Integrated reference current (1µA) and reference voltages (2.5V and 1.65V)
  • Additional auxiliary high-speed op amp for differential ADC drive, single-ended gain or filter blocks, and other peripheral functions
  • Single supply (4.5V to 12.6V) or dual supply (±2.25V to ±6.3V) operation
  • A specified temperature range of –40°C to +125°C
  • 3mm × 3mm VQFN small package

Applications

  • Optical modules
  • Inter-DC interconnect
  • Optical network terminal unit
  • Chemistry/gas analyzer
  • Erbium-doped fiber optic amplifier (EDFA)

Functional Block Diagram

Block Diagram - Texas Instruments LOG200 Precision High-Speed Logarithmic Amplifier
Yayınlandı: 2025-02-03 | Güncellenmiş: 2025-02-10