Texas Instruments LP-CC2652RB LaunchPad Development Kit

Texas Instruments LP-CC2652RB LaunchPad Development Kit is a full-featured development kit for evaluating, developing, and prototyping applications on the SimpleLink CC2652RB wireless MCU. The SimpleLink Starter app for iOS and Android supports the CC2652RB LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel. It also supports cloud connectivity to the IBM Quickstart server or any cloud service via MQTT. This feature enables a cloud view where the user can control your LaunchPad from any web browser in minutes after setting it up. Development with the Texas Instruments CC2652RB LaunchPad is supported by the SimpleLink CC2652RB BLE SDK containing protocol stack and sample application. It also includes various free development tools such as Code Composer Studio™ (CCS) v7, SmartRF™ Studio, and Sensor Controller Studio.

Features

  • Access all I/O signals with the BoosterPack™ plug-in module connectors
  • Upgrade the LaunchPad firmware over the air from the SimpleLink Starter app
  • Expand functionality with one of the available BoosterPack plug-in modules

Kit Contents

  • LaunchPad board
  • Micro USB cable
  • Quick start guide

Videos

Yayınlandı: 2019-03-27 | Güncellenmiş: 2024-01-22