Texas Instruments LP-EM-CC1312PSIP LaunchPad™ Development Kit
Texas Instruments LP-EM-CC1312PSIP LaunchPad™ Development Kit is for the CC1312PSIP RF System-in-Package (SIP) module. The RF module has an integrated power amplifier for Sub-1GHz operation up to +20dBm. Protocols supported include MIoTY, Wi-SUN®, TI 15.4 stack, and Sub-1GHz proprietary RF protocols available in SimpleLink™ Low Power F2 SDK. The Texas Instruments LP-EM-CC1312PSIP is a split LaunchPad development kit that does not contain an XDS debugger. Recommended debuggers are LP-XDS110 or LP-XDS110ET.Features
- LaunchPad development kit with Sub-1GHz radio for wireless applications with integrated PCB trace antenna
- The developer needs to buy a debugger separately for software development and RF evaluation (LP-XDS110 or LP-XDS110ET)
- Rapid prototyping showcasing a small precertified RF SIP module saves certification and test time
- This development kit is compatible with the TI BoosterPack Ecosystem and many more hardware components to expand on features to fit the user's design
Overview
Yayınlandı: 2024-02-21
| Güncellenmiş: 2024-02-28