Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit
Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit offers an easy method to measure and evaluate the MSPM0L1117 microcontroller (MCU). The MSPM0L1117 is an Arm® Cortex® 32-bit M0+ CPU with a frequency up to 32MHz. The LaunchPad kit includes an onboard debug probe for programming and debugging with EnergyTrace™ technology for developing the MSPM0Lx11x microcontroller platform. The TI LP-MSPM0L1117 board features onboard buttons, LEDs, and an RGB LED.Features
- Onboard XDS110 debug probe
- Backchannel UART through USB to PC
- USB powered
- 40-pin BoosterPack headers
- External clock crystals
- Hardware user interfaces
- Two buttons
- One RGB LED
- One red LED
Applications
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
- Lighting
Kit Contents
- LP-MSPM0L1117 LaunchPad development kit
- USB cable
- Quickstart guide
Jumpers & Connectors
Yayınlandı: 2025-08-26
| Güncellenmiş: 2025-10-08